
The 74HC4046APW is a 16-pin TSSOP phase-locked loop IC with a supply voltage range of 2-6V and an operating temperature range of -40 to 125°C. It is designed for automotive applications and features a dual terminal position. The IC has a pin count of 16 and a width and length of 4.4 and 5mm, respectively. It is available in a TSSOP package.
Sign in to ask questions about the Nexperia 74HC4046APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4046APW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4046APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.