The 74HC4049PW is a 16-channel dual inverter logic IC from Nexperia, featuring a temperature grade of AUTOMOTIVE and a supply voltage range of 2V to 6V. It operates within a temperature range of -40°C to 125°C and is packaged in a TSSOP-16 package. This device has a propagation delay of 26ns and is suitable for use in a variety of applications, including those requiring high-speed logic operations.
Nexperia 74HC4049PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 26 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.