
Automotive-grade analog multiplexer, 8:1 channel configuration, operating from a 2V to 10V supply range with a nominal 5V. This 16-pin integrated circuit features a DHVQFN EP package with dimensions of 3.5mm length and 2.5mm width. It offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Nexperia 74HC4051BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4051BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4051BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.