
The 74HC4051BQ-Q100,11 is a 16-channel 8-function quad multiplexer from Nexperia. It operates over a temperature range of -40 to 125°C and is available in the 2.5x3.5mm HVQCCN package. The device has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 10V and 2V, respectively. It is designed for automotive applications and meets the AEC-Q100 standard.
Sign in to ask questions about the Nexperia 74HC4051BQ-Q100,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4051BQ-Q100,11 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4051BQ-Q100,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.