
Automotive-grade 8:1 analog multiplexer, featuring 16 terminals in a 16-pin SOIC package (JEDEC R-PDSO-G16). Operates with a nominal supply voltage of 5V, ranging from 2V to 10V. Supports a wide temperature range from -40°C to 125°C. This single-function device offers 8 channels for versatile signal routing.
Sign in to ask questions about the Nexperia 74HC4051D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4051D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4051D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.