The Nexperia 74HC4052BQ is a quad 4-channel multiplexer with a single function, packaged in a 16-pin DHVQFN-16. It operates within a temperature range of -40 to 125 degrees Celsius, making it suitable for automotive applications. The device requires a supply voltage of 1.0 to 5.0 volts, with a nominal voltage of 4.5 volts. The 74HC4052BQ is a logic IC, specifically designed for multiplexing and demultiplexing applications.
Checking distributor stock and pricing after the page loads.
Nexperia 74HC4052BQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 1 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.