
Dual 4:1 analog multiplexer, featuring 16 terminals and a 16-pin SO package (R-PDSO-G16). Operates across a wide temperature range from -40°C to 125°C, suitable for automotive applications. Supports a supply voltage range of 1V to 5V, with a nominal supply of 4.5V and a negative supply of -4.5V. This integrated circuit offers four channels for signal selection.
Sign in to ask questions about the Nexperia 74HC4052D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4052D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 1 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4052D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.