The 74HC4052D-Q100 is a 16-channel dual multiplexer from Nexperia, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 10V. The device has 16 terminals and a 16-pin SOP package. It is a single function device with 4 channels and is rated for use in high-temperature environments.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |