
The Nexperia 74HC4052DB,112 is a 16-channel dual multiplexer with a single function, operating within a supply voltage range of 4.5 to 5V. It features a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. The device is packaged in a SSOP-16 format, measuring 5.3mm in width and 6.2mm in length. It has 16 terminals and supports 4 channels.
Sign in to ask questions about the Nexperia 74HC4052DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4052DB,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 1 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4052DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.