
The Nexperia 74HC4053BQ-Q100,11 is a quad 3-channel analog multiplexer with 2 channels, operating on a supply voltage of 5V, 10V, and 2V. It has 16 terminals and a temperature grade of AUTOMOTIVE. The device is packaged in a 16-pin HVQCCN package and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in automotive applications and is compliant with AEC-Q100 standards.
Sign in to ask questions about the Nexperia 74HC4053BQ-Q100,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4053BQ-Q100,11 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N16 |
| Width | 2.5 |
| Length | 3.5 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4053BQ-Q100,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.