
Triple 2:1 analog multiplexer, featuring 16 pins in a SOIC package. This automotive-grade integrated circuit offers three independent 2:1 multiplexing functions, each with a single channel. Operating across a wide temperature range from -40°C to 125°C, it supports a nominal supply voltage of 6V.
Sign in to ask questions about the Nexperia 74HC4053D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4053D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 6 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4053D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.