
The Nexperia 74HC4053PW,112 is a 16-pin TSSOP automotive dual multiplexer with three functions. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 10V. The device has 16 terminals and is packaged in a TSSOP package. It is designed for use in automotive applications.
Sign in to ask questions about the Nexperia 74HC4053PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4053PW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4053PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.