
Triple 2:1 analog multiplexer, featuring 16 terminals in a 16-pin TSSOP package. Operates across a wide temperature range from -40°C to 125°C, suitable for automotive applications. Supports supply voltages from 2V to 10V, with a nominal supply voltage of 5V. This integrated circuit offers three independent 2:1 multiplexing functions, each with a single channel.
Sign in to ask questions about the Nexperia 74HC4053PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4053PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4053PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.