
The Nexperia 74HC4060PW,112 is a 14-bit binary counter with a propagation delay of 450ns. It operates within a supply voltage range of 5V to 6V and has a temperature grade of AUTOMOTIVE. The counter counts in the UP direction with a positive edge trigger. It is packaged in a TSSOP-16 package with dimensions of 4.4mm in width and 5mm in length.
Nexperia 74HC4060PW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 450 |
| Number of Bits | 14 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4060PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.