
The 74HC4060 is a 14-bit binary counter with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 2V to 6V and has a maximum operating temperature of 125°C. The counter has 16 terminals and is available in a 16-pin TSSOP package. It is a binary counter with a count direction of UP and a trigger type of POSITIVE EDGE, with a minimum frequency of 24 MHz.
Nexperia 74HC4060PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 450 |
| Number of Bits | 14 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4060PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.