
The Nexperia 74HC4066D,652 is a 14-pin SOP packaged multiplexer/demultiplexer with a temperature grade of AUTOMOTIVE. It operates over a supply voltage range of 2 to 10V and has a maximum operating temperature of 125C. The device features 4 channels and a terminal position of DUAL. It is suitable for use in automotive applications.
Sign in to ask questions about the Nexperia 74HC4066D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4066D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4066D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.