
The Nexperia 74HC4066DB,118 is a dual multiplexer with 4 functions, operating within a temperature range of -40°C to 125°C. It has 14 terminals and is packaged in a SSOP-14 format. The device is designed for use in automotive applications, with a supply voltage range of 2V to 10V. The multiplexer is suitable for logic IC applications.
Sign in to ask questions about the Nexperia 74HC4066DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4066DB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4066DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.