16-channel analog multiplexer/demultiplexer IC featuring 24 terminals in a QFN package. Operates across a wide temperature range from -40°C to 125°C, suitable for automotive applications. Supports a nominal supply voltage of 9V, with a maximum of 10V and a minimum of 2V. This integrated circuit offers 16 independent signal channels, enabling flexible signal routing.
Sign in to ask questions about the Nexperia 74HC4067BQ,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4067BQ,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 3.5 |
| Length | 5.5 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4067BQ,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.