The Nexperia 74HC4067BQ-Q100J is a 16-channel analog multiplexer with a 24-pin QUAD terminal position and a JEDEC package code of R-PQCC-N24. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a supply voltage range of 2V to 10V and a pin count of 24. It is a single-function device with a width of 3.5mm and a length of 4.1mm.
Sign in to ask questions about the Nexperia 74HC4067BQ-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4067BQ-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 3.5 |
| Length | 4.1 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 16 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4067BQ-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.