
The Nexperia 74HC4067D,653 is a 24-channel 16-function dual-supply logic IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PDSO-G24, with a width of 7.5mm and a length of 15.4mm. The IC is designed for automotive applications and has a supply voltage range of 2V to 10V. It can handle input voltages from 0V to 10V and has 16 channels.
Sign in to ask questions about the Nexperia 74HC4067D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4067D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 0 |
| Number of Channels | 16 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4067D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.