
The 74HC4067D-Q100J is a 16-channel multiplexer from Nexperia, designed for automotive applications. This device features a 24-pin SOP package and operates within a supply voltage range of 2 to 10 volts, with a nominal voltage of 5 volts. It can withstand temperatures as high as 125 degrees Celsius and as low as -40 degrees Celsius. The 74HC4067D-Q100J is suitable for use in a variety of applications requiring high-temperature operation. Its 24-pin SOP package provides a compact and reliable solution for designers.
Nexperia 74HC4067D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 16 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4067D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.