
The 74HC4067DB,112 is a 24-channel 16-function dual multiplexer from Nexperia. It operates over a temperature range of -40°C to 125°C and has a supply voltage of 2-10V. The device is packaged in a 24-pin SSOP package. It is designed for use in automotive applications and meets the requirements of the Temperature Grade AUTOMOTIVE standard.
Nexperia 74HC4067DB,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 8.2 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4067DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.