
The 74HC4094D,653 is a 16-bit serial-in parallel-out shift register with a maximum operating temperature of 125°C. It has 16 terminals and a JEDEC package code of R-PDSO-G16. The device is available in a 3.9mm wide, 9.9mm long SOP package. It operates within a supply voltage range of 2V to 6V and has a propagation delay of 59ns. The shift register is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Nexperia 74HC4094D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4094D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 59 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4094D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.