The 74HC4094D-Q100 is an 8-bit serial-in parallel-out shift register with a maximum operating temperature of 125 degrees Celsius. It has 16 terminals and operates within a supply voltage range of 2 to 6 volts. This device is designed for automotive applications and meets the AEC-Q100 screening level. It has a propagation delay of 295 nanoseconds and a maximum frequency of 20 MHz. The 74HC4094D-Q100 is packaged in a 16-pin SOP package with a width of 3.9 millimeters and a length of 9.9 millimeters.
Nexperia 74HC4094D-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 295 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.