
The 74HC4094D-Q100J is a 16-bit serial-in parallel-out shift register with a supply voltage range of 2V to 6V and a maximum operating temperature of 125°C. It features a 16-pin R-PDSO-G16 package and meets the AEC-Q100 screening level. The device has a propagation delay of 295 ns and operates at a maximum frequency of 20 MHz. It is designed for use in automotive applications and is part of the HC/UH logic IC family.
Sign in to ask questions about the Nexperia 74HC4094D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4094D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 295 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4094D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.