
The 74HC4094PW,112 is a 16-bit serial-in parallel-out shift register from Nexperia with a maximum operating temperature of 125°C. It features a JEDEC package code of R-PDSO-G16 and a TSSOP-16 package type. The device operates within a supply voltage range of 2V to 6V and has a propagation delay of 295 units. It is suitable for use in automotive applications, with a temperature grade of AUTOMOTIVE. The shift register has 16 terminals and can handle 8-bit data. It has a positive edge trigger type and a right count direction, with an output polarity of true.
Sign in to ask questions about the Nexperia 74HC4094PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4094PW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 295 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4094PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.