
The Nexperia 74HC423D is a 16-pin SOP automotive monostable multivibrator with two functions. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2V and 6V. The device has a propagation delay of 77ns and features complementary output polarity. It is packaged in a 3.9mm wide, 9.9mm long SOP-16 package.
Nexperia 74HC423D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 77 |
| Output Polarity | COMPLEMENTARY |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC423D to view detailed technical specifications.
No datasheet is available for this part.