
The 74HC4351D,653 is a dual multiplexer with 8 channels and 1 function, suitable for automotive applications. It operates over a temperature range of -40 to 125°C and has a supply voltage range of 1.1 to 5.5V. The device is packaged in a SOP-20 package with a width of 7.5mm and a length of 12.8mm. It has 20 terminals and is designed for use in logic IC applications.
Sign in to ask questions about the Nexperia 74HC4351D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4351D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 1 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4351D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.