
The Nexperia 74HC4351DB,118 is a 20-pin dual multiplexer logic IC with 1 function and 8 channels. It operates within a temperature range of -40 to 125 degrees Celsius and is designed for automotive applications. The device has a nominal supply voltage of 6V, with a maximum and minimum supply voltage of 5V and 1V, respectively. It is packaged in a SSOP-20 format.
Sign in to ask questions about the Nexperia 74HC4351DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4351DB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 6 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 1 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4351DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.