The Nexperia 74HC4514D,653 is a 24-bit dual multiplexer with a propagation delay of 69ns. It operates over a temperature range of -40 to 125°C and is available in a 24-pin SOP package. The device is designed for use in automotive applications and has a supply voltage range of 2 to 6V. It is a logic IC of type OTHER DECODER/DRIVER and has a pin count of 24 terminals.
Sign in to ask questions about the Nexperia 74HC4514D,653 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4514D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 69 |
| Output Polarity | TRUE |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4514D,653 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.