
The 74HC4515D,652 is a 24-channel demultiplexer from Nexperia with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 24 terminals and a dual terminal position. The device is packaged in a 24-pin SOP package with a width of 7.5mm and a length of 15.4mm. It operates within a supply voltage range of 2V to 6V and has a propagation delay of 75ns. The load capacitance is 50pF and the output polarity is inverted.
Sign in to ask questions about the Nexperia 74HC4515D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4515D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 75 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4515D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.