
The Nexperia 74HC4520D-Q100J is a 16-pin logic IC with two functions: a 4-bit binary counter and a 16-bit binary counter. It operates over a supply voltage range of 2V to 6V and has a maximum operating temperature of 125°C. The device has a propagation delay of 360ns and a maximum frequency of 24MHz. It meets the AEC-Q100 automotive screening level and is packaged in a 16-pin R-PDSO-G16 SOP package.
Sign in to ask questions about the Nexperia 74HC4520D-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4520D-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BINARY COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 360 |
| Number of Bits | 4 |
| Count Direction | UP |
| Screening Level | AEC-Q100 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4520D-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.