
The 74HC4538D,652 is a dual monostable multivibrator integrated circuit from Nexperia, featuring 16 terminals and a temperature grade of automotive. It operates within a supply voltage range of 2 to 6 volts and has a maximum operating temperature of 125°C. The device is packaged in a SOP package with 16 pins and has a propagation delay of 80 units. It is designed for use in applications requiring complementary output polarity.
Sign in to ask questions about the Nexperia 74HC4538D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4538D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 80 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4538D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.