The Nexperia 74HC4538PW-Q100 is a 16-channel dual monostable multivibrator integrated circuit. It operates over a supply voltage range of 2V to 6V and has a propagation delay of 400ns. The device is compliant with AEC-Q100 and features a TSSOP-16 package. It can withstand temperatures as low as -40°C and as high as 125°C. The 74HC4538PW-Q100 is suitable for use in automotive applications.
Nexperia 74HC4538PW-Q100 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 400 |
| Output Polarity | COMPLEMENTARY |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC4538PW-Q100 to view detailed technical specifications.
No datasheet is available for this part.