The 74HC4851PW,118 is a single 8:1 analog multiplexer with a maximum on-resistance range of 400 to 1000 ohms. It operates over a temperature range of -40 to 125 degrees Celsius and is packaged in a 16-pin TSSOP. This device is a logic IC with a multiplexer architecture and 8 inputs per chip, with 1 output per chip. It is suitable for use in applications requiring signal selection and routing.
Sign in to ask questions about the Nexperia 74HC4851PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC4851PW,118 technical specifications.
| Type | Analog Multiplexer |
| Configuration | Single 8:1 |
| Number of Channels per Chip | 1 |
| Multiplexer Architecture | 8:1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 1 |
| Maximum On Resistance Range | 400 to 1000Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Pin Count | 16 |
| Package/Case | TSSOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74HC4851PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.