
8-bit non-inverting buffer/line driver, CMOS logic, 3-state output. Operates with a supply voltage range of 2V to 6V, nominal 5V. Features a propagation delay of 35ns with a load capacitance of 50pF. Housed in a 20-pin SOIC package (R-PDSO-G20) with dimensions of 7.5mm width and 12.8mm length. Designed for automotive temperature grades, with an operating temperature range from -40°C to 125°C.
Nexperia 74HC541D,653 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 35 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC541D,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.