
Octal D-type transparent latch with 3-state outputs, designed for bus driving applications. Features 8 bits of data storage and true output polarity. Operates with a supply voltage range of 2V to 6V, nominal 5V. This logic IC offers a propagation delay of 225ns and is housed in a 20-pin QFN package. Suitable for automotive temperature grades, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Nexperia 74HC573BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC573BQ,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC573BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.