
The Nexperia 74HC573BQ-Q100,115 is a quad 8-bit bus driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a true output polarity and a propagation delay of 225 ns. The device is packaged in a 20-pin HVQCCN package and is compliant with AEC-Q100. It operates from a supply voltage of 5V, 6V, or 2V and is suitable for use in automotive applications.
Nexperia 74HC573BQ-Q100,115 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC573BQ-Q100,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.