
The Nexperia 74HC574DB,118 is a 20-pin SSOP logic IC with a temperature grade of AUTOMOTIVE. It operates within a supply voltage range of 2V to 6V and has a propagation delay of 45ns. This 8-bit bus driver is designed for use in automotive applications and has a load capacitance of 50. The IC has 2 ports and is available in a 5.3mm wide, 7.2mm long package.
Sign in to ask questions about the Nexperia 74HC574DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC574DB,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 45 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC574DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.