
The 74HC594D,112 is a 16-bit serial-in parallel-out shift register with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is a dual in-line package with 16 terminals and a JEDEC package code of R-PDSO-G16. The device has a width of 3.9mm and a length of 9.9mm. It operates with a supply voltage of 5V, 6V, or 2V and has a propagation delay of 225ns. The shift register is a serial-in parallel-out type with a logic IC type of HC/UH and a family of HC/UH. It has a number of functions of 1 and a number of bits of 8, with an output polarity of true and a count direction of right. The trigger type is positive edge and the maximum frequency is 24MHz.
Sign in to ask questions about the Nexperia 74HC594D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC594D,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 225 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC594D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.