Nexperia 74HC6323AD,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | DIVIDE BY N COUNTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 100 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 33 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC6323AD,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.