
The Nexperia 74HC74PW-Q100 is a dual 74HC74 D-Type flip-flop integrated circuit. It features a TSSOP-14 package with 14 pins and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The 74HC74PW-Q100 is a CMOS logic IC with a positive-edge triggering type and inverting/non-inverting polarity.
Nexperia 74HC74PW-Q100 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | D-Type |
| Process Technology | CMOS |
| Number of Elements per Chip | 2 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 1 |
| Polarity | Inverting/Non-Inverting |
| Triggering Type | Positive-Edge |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia 74HC74PW-Q100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.