Octal Schmitt trigger buffer/line driver, featuring 8 bits and 3-state inverted outputs. Operates with a nominal supply voltage of 5V, ranging from 2V to 6V, and boasts a maximum operating temperature of 125°C. This automotive-grade logic IC, housed in a 20-pin SOP package, offers a propagation delay of 36ns and a load capacitance of 50pF.
Nexperia 74HC7540D,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 36 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC7540D,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.