Octal Schmitt trigger buffer/line driver with 3-state output. Features 8 bits of data buffering and a bus driver logic IC type. Operates with a nominal supply voltage of 5V, ranging from 2V to 6V. This 20-pin dual in-line package (DIP) component boasts a maximum propagation delay of 36ns and is rated for an automotive temperature grade from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia 74HC7541D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 36 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC7541D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.