
The Nexperia 74HC7541DB,112 is a 20-pin SSOP automotive bus driver with 2 ports and 8-bit capability. It operates within a temperature range of -40°C to 125°C and has a propagation delay of 180ns. The device is powered by a nominal supply voltage of 5V, with a maximum and minimum voltage of 6V and 2V, respectively. It features a load capacitance of 50pF and an output polarity of true.
Sign in to ask questions about the Nexperia 74HC7541DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC7541DB,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 180 |
| Number of Bits | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC7541DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.