
The 74HC75D is a dual 2-bit flip-flop integrated circuit from Nexperia, designed for use in automotive-grade applications. It operates within a temperature range of -40°C to 125°C and features a supply voltage of 2V to 6V. The device has 16 terminals and a JEDEC package code of R-PDSO-G16, measuring 3.9mm in width and 9.9mm in length. The 74HC75D is a logic IC of type D LATCH, with a propagation delay of 190ns and an output polarity of COMPLEMENTARY.
Nexperia 74HC75D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D LATCH |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | HIGH LEVEL |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.