
The Nexperia 74HC75D,652 is a 16-pin dual flip-flop integrated circuit. It operates within a supply voltage range of 2V to 6V and features a propagation delay of 190ns. This logic IC is designed for automotive applications and is packaged in a SOP-16 format. The device has a temperature grade of AUTOMOTIVE and is suitable for use in environments with operating temperatures ranging from -40°C to 125°C.
Sign in to ask questions about the Nexperia 74HC75D,652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC75D,652 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D LATCH |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | HIGH LEVEL |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC75D,652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.