
The 74HC85DB,112 is a 16-pin automotive magnitude comparator from Nexperia. It operates within a temperature range of -40°C to 125°C and has a propagation delay of 59ns. The device is supplied with a nominal voltage of 5V and can withstand a maximum voltage of 6V. It features a true output polarity and a load capacitance of 50pF. The comparator is packaged in a SSOP-16 package type.
Sign in to ask questions about the Nexperia 74HC85DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC85DB,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 59 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC85DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.