
The Nexperia 74HC86PW,112 is a 14-pin TSSOP packaged XOR gate with a temperature grade of AUTOMOTIVE and a supply voltage range of 2-6V. It operates within a temperature range of -40 to 125°C and features a propagation delay of 180ns. This logic IC is designed for use in automotive applications and is compliant with AEC-Q100 standards.
Sign in to ask questions about the Nexperia 74HC86PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC86PW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | XOR GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 180 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC86PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.