
The 74HC9114D,112 is a 20-pin SOP-20 dual inverter logic IC from Nexperia. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a supply voltage range of 2V to 6V and a propagation delay of 165ns. It features 9 functions and 1 input, packaged in a 7.5mm wide and 12.8mm long SOP-20 package.
Sign in to ask questions about the Nexperia 74HC9114D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia 74HC9114D,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 9 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 165 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia 74HC9114D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.